
AC38F | |
|---|---|
DigiKey Part Number | 3008-AC38F-ND |
Manufacturer | |
Manufacturer Product Number | AC38F |
Description | SSR RELAY DPST-NO 70MA 0-600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.17VDC |
Series | Voltage - Load 0 V ~ 600 V |
Packaging Tube | Load Current 70 mA |
Part Status Active | On-State Resistance (Max) 60 Ohms |
Mounting Type Surface Mount | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,15000 € | 31,50 € |
| 45 | 2,92044 € | 131,42 € |
| 90 | 2,82033 € | 253,83 € |
| 135 | 2,76341 € | 373,06 € |
| 270 | 2,66852 € | 720,50 € |
| 540 | 2,57689 € | 1.391,52 € |
| 1.035 | 2,49370 € | 2.580,98 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |


