
AC38F-R1 | |
|---|---|
DigiKey Part Number | 3008-AC38F-R1TR-ND - Tape & Reel (TR) 3008-AC38F-R1CT-ND - Cut Tape (CT) 3008-AC38F-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC38F-R1 |
Description | SMD-8, 600V / 80MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 70 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,84900 € | 28,49 € |
| 25 | 2,72040 € | 68,01 € |
| 50 | 2,62720 € | 131,36 € |
| 100 | 2,53710 € | 253,71 € |
| 250 | 2,42276 € | 605,69 € |
| 500 | 2,33958 € | 1.169,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,23685 € | 2.236,85 € |
| 2.000 | 2,15995 € | 4.319,90 € |
| 3.000 | 2,11617 € | 6.348,51 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

