
AC38 | |
|---|---|
DigiKey Part Number | 3008-AC38-ND |
Manufacturer | |
Manufacturer Product Number | AC38 |
Description | DIP-8, 600V / 80MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 70 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,55000 € | 45,50 € |
| 45 | 4,21844 € | 189,83 € |
| 90 | 4,07378 € | 366,64 € |
| 135 | 3,99141 € | 538,84 € |
| 270 | 3,85437 € | 1.040,68 € |
| 540 | 3,72194 € | 2.009,85 € |
| 1.035 | 3,60173 € | 3.727,79 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |

