
AC37S-R1 | |
|---|---|
DigiKey Part Number | 3008-AC37S-R1TR-ND - Tape & Reel (TR) 3008-AC37S-R1CT-ND - Cut Tape (CT) 3008-AC37S-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC37S-R1 |
Description | SOP-8, 60V / 550MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 450 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,49100 € | 24,91 € |
| 25 | 2,37920 € | 59,48 € |
| 50 | 2,29780 € | 114,89 € |
| 100 | 2,21900 € | 221,90 € |
| 250 | 2,11896 € | 529,74 € |
| 500 | 2,04624 € | 1.023,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,95637 € | 1.956,37 € |
| 2.000 | 1,88913 € | 3.778,26 € |
| 3.000 | 1,85085 € | 5.552,55 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

