
AC30S-R1 | |
|---|---|
DigiKey Part Number | 3008-AC30S-R1TR-ND - Tape & Reel (TR) 3008-AC30S-R1CT-ND - Cut Tape (CT) 3008-AC30S-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC30S-R1 |
Description | SOP-8, 400V / 120MA, SSR RELAY S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,29200 € | 22,92 € |
| 25 | 2,18840 € | 54,71 € |
| 50 | 2,11340 € | 105,67 € |
| 100 | 2,04110 € | 204,11 € |
| 250 | 1,94912 € | 487,28 € |
| 500 | 1,88222 € | 941,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79957 € | 1.799,57 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

