
AC30F-R1 | |
|---|---|
DigiKey Part Number | 3008-AC30F-R1TR-ND - Tape & Reel (TR) 3008-AC30F-R1CT-ND - Cut Tape (CT) 3008-AC30F-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC30F-R1 |
Description | SMD-8, 400V / 120MA, SSR RELAY S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Output Type DC |
Mfr | Voltage - Input 1 ~ 1.5VDC |
Series | Voltage - Load 0 V ~ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Load Current 100 mA |
Part Status Active | On-State Resistance (Max) 30 Ohms |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,38100 € | 23,81 € |
| 25 | 2,27320 € | 56,83 € |
| 50 | 2,19560 € | 109,78 € |
| 100 | 2,12030 € | 212,03 € |
| 250 | 2,02476 € | 506,19 € |
| 500 | 1,95528 € | 977,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,96289 € | 1.962,89 € |
| 2.000 | 1,89542 € | 3.790,84 € |
| 3.000 | 1,85702 € | 5.571,06 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

