
AC30 | |
|---|---|
DigiKey Part Number | 3008-AC30-ND |
Manufacturer | |
Manufacturer Product Number | AC30 |
Description | DIP-8, 400V / 120MA, SSR RELAY S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 3,11000 € | 31,10 € |
| 45 | 2,88356 € | 129,76 € |
| 90 | 2,78467 € | 250,62 € |
| 135 | 2,72844 € | 368,34 € |
| 270 | 2,63478 € | 711,39 € |
| 540 | 2,54430 € | 1.373,92 € |
| 1.035 | 2,46214 € | 2.548,31 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

