
AB45S | |
|---|---|
DigiKey Part Number | 3008-AB45S-ND |
Manufacturer | |
Manufacturer Product Number | AB45S |
Description | SSR RELAY SPST-NO 200MA 0-60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 14 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,87040 € | 21,76 € |
| 50 | 0,84080 € | 42,04 € |
| 100 | 0,81210 € | 81,21 € |
| 300 | 0,76840 € | 230,52 € |
| 500 | 0,74890 € | 374,45 € |
| 1.000 | 0,72320 € | 723,20 € |
| 5.000 | 0,66683 € | 3.334,15 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

