
AB45S-Q | |
|---|---|
DigiKey Part Number | 3008-AB45S-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB45S-Q |
Description | SSR RELAY SPST-NO 200MA 0-60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 5 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Package / Case |
Mounting Type Surface Mount | Supplier Device Package 4-SOP |
Relay Type Photo-Coupled Relay (Photorelay) | Grade Automotive |
Circuit | Qualification AEC-Q101 |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.17VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,32300 € | 13,23 € |
| 25 | 1,26360 € | 31,59 € |
| 50 | 1,22040 € | 61,02 € |
| 100 | 1,17860 € | 117,86 € |
| 300 | 1,11527 € | 334,58 € |
| 500 | 1,08696 € | 543,48 € |
| 1.000 | 1,04965 € | 1.049,65 € |
| 5.000 | 0,96780 € | 4.839,00 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


