Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB42S

DigiKey Part Number
3008-AB42S-ND
Manufacturer
Manufacturer Product Number
AB42S
Description
SOP-4, 60V / 2.5A, SSR RELAY SPS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 60 V
Load Current
2.5 A
On-State Resistance (Max)
64 mOhms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
4-SOP
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,52000 €3,52 €
103,13900 €31,39 €
252,99800 €74,95 €
502,89540 €144,77 €
1002,79620 €279,62 €
3002,64563 €793,69 €
5002,57840 €1.289,20 €
1.0002,48979 €2.489,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €