
AB38S | |
|---|---|
DigiKey Part Number | 3008-AB38S-ND |
Manufacturer | |
Manufacturer Product Number | AB38S |
Description | SSR RELAY SPST-NO 70MA 0-600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 70 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,16720 € | 29,18 € |
| 50 | 1,12720 € | 56,36 € |
| 100 | 1,08870 € | 108,87 € |
| 300 | 1,03013 € | 309,04 € |
| 500 | 1,00398 € | 501,99 € |
| 1.000 | 0,96952 € | 969,52 € |
| 5.000 | 0,89392 € | 4.469,60 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |






