Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB38S-Q

DigiKey Part Number
3008-AB38S-Q-ND
Manufacturer
Manufacturer Product Number
AB38S-Q
Description
SOP-4, 600V / 80MA, SSR RELAY SP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Load
0 V ~ 600 V
Mfr
Load Current
70 mA
Series
On-State Resistance (Max)
60 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Package / Case
Mounting Type
Surface Mount
Supplier Device Package
4-SOP
Relay Type
Photo-Coupled Relay (Photorelay)
Grade
Automotive
Circuit
Qualification
AEC-Q101
Output Type
AC, DC
Base Product Number
Voltage - Input
1.17VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,30000 €2,30 €
102,05600 €20,56 €
251,96360 €49,09 €
501,89620 €94,81 €
1001,83130 €183,13 €
3001,73277 €519,83 €
5001,68872 €844,36 €
1.0001,63075 €1.630,75 €
5.0001,50352 €7.517,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €