
AB30S-R1 | |
|---|---|
DigiKey Part Number | 3008-AB30S-R1TR-ND - Tape & Reel (TR) 3008-AB30S-R1CT-ND - Cut Tape (CT) 3008-AB30S-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB30S-R1 |
Description | SSR RELAY SPST-NO 0-400V T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,99960 € | 24,99 € |
| 50 | 0,96540 € | 48,27 € |
| 100 | 0,93240 € | 93,24 € |
| 250 | 0,89036 € | 222,59 € |
| 500 | 0,85986 € | 429,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82213 € | 822,13 € |
| 2.000 | 0,79391 € | 1.587,82 € |
| 3.000 | 0,77784 € | 2.333,52 € |
| 5.000 | 0,75804 € | 3.790,20 € |
| 7.000 | 0,74528 € | 5.216,96 € |
| 10.000 | 0,73198 € | 7.319,80 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

