
AB30S-Q | |
|---|---|
DigiKey Part Number | 3008-AB30S-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB30S-Q |
Description | SOP-4, 400V / 120MA, SSR RELAY S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,20900 € | 22,09 € |
| 25 | 2,10960 € | 52,74 € |
| 50 | 2,03740 € | 101,87 € |
| 100 | 1,96760 € | 196,76 € |
| 300 | 1,86170 € | 558,51 € |
| 500 | 1,81440 € | 907,20 € |
| 1.000 | 1,75209 € | 1.752,09 € |
| 5.000 | 1,61539 € | 8.076,95 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

