Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB26S

DigiKey Part Number
3008-AB26S-ND
Manufacturer
Manufacturer Product Number
AB26S
Description
SOP-4, 40V / 3.5A, SSR RELAY SPS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 40 V
Load Current
3.5 A
On-State Resistance (Max)
43 mOhms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
4-SOP
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,87800 €28,78 €
252,74800 €68,70 €
502,65400 €132,70 €
1002,56300 €256,30 €
3002,42510 €727,53 €
5002,36344 €1.181,72 €
1.0002,28223 €2.282,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €