
AA47F | |
|---|---|
DigiKey Part Number | 3008-AA47F-ND |
Manufacturer | |
Manufacturer Product Number | AA47F |
Description | SSR RELAY SPST-NO 1.5A 0-80V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.37VDC |
Series | Voltage - Load 0 V ~ 80 V |
Packaging Tube | Load Current 1.5 A |
Part Status Active | On-State Resistance (Max) 160 mOhms |
Mounting Type Surface Mount | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,50500 € | 35,05 € |
| 25 | 3,34680 € | 83,67 € |
| 50 | 3,23260 € | 161,63 € |
| 100 | 3,12160 € | 312,16 € |
| 250 | 2,98080 € | 745,20 € |
| 500 | 2,87844 € | 1.439,22 € |
| 1.000 | 2,77952 € | 2.779,52 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

