
AA42F-R1 | |
|---|---|
DigiKey Part Number | 3008-AA42F-R1TR-ND - Tape & Reel (TR) 3008-AA42F-R1CT-ND - Cut Tape (CT) 3008-AA42F-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA42F-R1 |
Description | SMD-6, 60V / 5.0A, SSR RELAY SPS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 64 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,59100 € | 35,91 € |
| 25 | 3,43000 € | 85,75 € |
| 50 | 3,31240 € | 165,62 € |
| 100 | 3,19890 € | 319,89 € |
| 250 | 3,05452 € | 763,63 € |
| 500 | 2,94962 € | 1.474,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,82005 € | 2.820,05 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |


