Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA38

DigiKey Part Number
3008-AA38-ND
Manufacturer
Manufacturer Product Number
AA38
Description
SSR RELAY SPST-NO 80MA 0-600V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, DC
Mfr
Voltage - Input
1.17VDC
Series
Voltage - Load
0 V ~ 600 V
Packaging
Tube
Load Current
80 mA
Part Status
Active
On-State Resistance (Max)
60 Ohms
Mounting Type
Through Hole
Termination Style
PC Pin
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
6-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 445
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,70400 €27,04 €
252,58240 €64,56 €
502,49400 €124,70 €
1002,40860 €240,86 €
2502,30004 €575,01 €
5002,22106 €1.110,53 €
1.0002,14477 €2.144,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €