
AA37F-R1 | |
|---|---|
DigiKey Part Number | 3008-AA37F-R1TR-ND - Tape & Reel (TR) 3008-AA37F-R1CT-ND - Cut Tape (CT) 3008-AA37F-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA37F-R1 |
Description | SMD-6, 60V / 550MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 550 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.6 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Base Product Number |
Output Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,82200 € | 18,22 € |
| 25 | 1,74040 € | 43,51 € |
| 50 | 1,68080 € | 84,04 € |
| 100 | 1,62330 € | 162,33 € |
| 250 | 1,55016 € | 387,54 € |
| 500 | 1,49696 € | 748,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50281 € | 1.502,81 € |
| 2.000 | 1,45118 € | 2.902,36 € |
| 3.000 | 1,42179 € | 4.265,37 € |
| 5.000 | 1,38559 € | 6.927,95 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

