
AA36 | |
|---|---|
DigiKey Part Number | 3008-AA36-ND |
Manufacturer | |
Manufacturer Product Number | AA36 |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,27700 € | 22,77 € |
| 25 | 2,17480 € | 54,37 € |
| 50 | 2,10060 € | 105,03 € |
| 100 | 2,02850 € | 202,85 € |
| 250 | 1,93708 € | 484,27 € |
| 500 | 1,87060 € | 935,30 € |
| 1.000 | 1,80635 € | 1.806,35 € |
| 5.000 | 1,66541 € | 8.327,05 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

