Comparator with Voltage Reference Open-Drain 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator with Voltage Reference Open-Drain 8-MSOP
8-MSOP

TSM982CUA+T

DigiKey Part Number
TSM982CUA+TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSM982CUA+T
Description
IC COMPARATOR DUAL W/REF 8MSOP
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Touchstone Semiconductor
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 2.5V
Current - Input Bias (Max)
0.005µA @ 2.5V
Current - Output (Typ)
40mA
Current - Quiescent (Max)
6µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
50mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.