Comparator with Voltage Reference Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM917ESA+T

DigiKey Part Number
TSM917ESA+TTR-ND - Tape & Reel (TR)
TSM917ESA+TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSM917ESA+T
Description
IC COMPARATOR 1 W/VOLT REF 8SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias (Max)
0.001µA
Manufacturer
Touchstone Semiconductor
Current - Output (Typ)
50mA
Series
Current - Quiescent (Max)
680nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
CMRR, PSRR (Typ)
80dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
95µs
Type
with Voltage Reference
Hysteresis
4mV
Number of Elements
1
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.683
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,77900 €7,79 €
250,76960 €19,24 €
1000,75560 €75,56 €
2500,74632 €186,58 €
5000,73936 €369,68 €
1.0000,73249 €732,49 €
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €