
TS9004DB | |
|---|---|
DigiKey Part Number | TS9004DB-ND |
Manufacturer | |
Manufacturer Product Number | TS9004DB |
Description | EVAL BOARD FOR TS9004 |
Customer Reference | |
Detailed Description | TS9004 NanoWatt Analog™ Comparator, Dual Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Touchstone Semiconductor | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Function | Comparator, Dual | |
Embedded | No | |
Utilized IC / Part | TS9004 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,49000 € | 53,49 € |
| Unit Price without VAT: | 53,49000 € |
|---|---|
| Unit Price with VAT: | 63,65310 € |

