
TS9001-1IJ5T | |
|---|---|
DigiKey Part Number | TS9001-1IJ5TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS9001-1IJ5T |
Description | IC COMPARATOR W/REF SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Touchstone Semiconductor | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.3µA | |
CMRR, PSRR (Typ) | 60dB PSRR | |
Propagation Delay (Max) | 50µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,74720 € | 18,68 € |
| 100 | 0,73350 € | 73,35 € |
| 250 | 0,72456 € | 181,14 € |
| 500 | 0,71782 € | 358,91 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

