
TS7001DB | |
|---|---|
DigiKey Part Number | TS7001DB-ND |
Manufacturer | |
Manufacturer Product Number | TS7001DB |
Description | BOARD EVAL FOR TS7001 |
Customer Reference | |
Detailed Description | TS7001 - 12 Bit 187.5k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 187.5k |
Manufacturer Touchstone Semiconductor | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Packaging Box | Input Range 0 ~ Vdd |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 2.1mW @ 187.5kSPS |
Number of A/D Converters 1 | Utilized IC / Part TS7001 |
Number of Bits 12 | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,86000 € | 63,86 € |
| Unit Price without VAT: | 63,86000 € |
|---|---|
| Unit Price with VAT: | 75,99340 € |

