Oscillator, Silicon IC 5.2kHz ~ 90kHz 8-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3001ITD822T

DigiKey Part Number
TS3001ITD822TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS3001ITD822T
Description
IC OSC SILICON 90KHZ 8-WFDFN
Customer Reference
Detailed Description
Oscillator, Silicon IC 5.2kHz ~ 90kHz 8-TDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Touchstone Semiconductor
Series
-
Packaging
Cut Tape (CT)
Part Status
Obsolete
Type
Oscillator, Silicon
Count
-
Frequency
5.2kHz ~ 90kHz
Voltage - Supply
0.9V ~ 1.8V
Current - Supply
2.1 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x2)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.416
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,91100 €9,11 €
250,90000 €22,50 €
1000,88340 €88,34 €
2500,87256 €218,14 €
5000,86442 €432,21 €
1.0000,86060 €860,60 €
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €