TS1005 NanoWatt Analog™ 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1005DB

DigiKey Part Number
TS1005DB-ND
Manufacturer
Manufacturer Product Number
TS1005DB
Description
EVAL BOARD FOR TS1005
Customer Reference
Detailed Description
TS1005 NanoWatt Analog™ 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Touchstone Semiconductor
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
0.0075V/µs
-3db Bandwidth
-
Gain Bandwidth Product
20kHz
Current - Output / Channel
15mA
Current - Supply (Main IC)
1.3µA
Voltage - Supply, Single/Dual (±)
0.8V ~ 5.5V
Utilized IC / Part
TS1005
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,56000 €53,56 €
Manufacturers Standard Package
Unit Price without VAT:53,56000 €
Unit Price with VAT:63,73640 €