
TS1003DB | |
|---|---|
DigiKey Part Number | TS1003DB-ND |
Manufacturer | |
Manufacturer Product Number | TS1003DB |
Description | EVAL BOARD FOR TS1003 |
Customer Reference | |
Detailed Description | TS1003 NanoWatt Analog™ 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 0.0015V/µs |
Manufacturer Touchstone Semiconductor | Gain Bandwidth Product 4kHz |
Series | Current - Output / Channel 15mA |
Packaging Box | Current - Supply (Main IC) 600nA |
Part Status Discontinued at DigiKey | Voltage - Supply, Single/Dual (±) 0.8V ~ 5.5V |
Channels per IC 1 - Single | Utilized IC / Part TS1003 |
Amplifier Type Standard (General Purpose) | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,31000 € | 54,31 € |
| Unit Price without VAT: | 54,31000 € |
|---|---|
| Unit Price with VAT: | 64,62890 € |

