
XSM6K376NW,LXHF | |
|---|---|
DigiKey Part Number | 264-XSM6K376NWLXHFTR-ND - Tape & Reel (TR) 264-XSM6K376NWLXHFCT-ND - Cut Tape (CT) 264-XSM6K376NWLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XSM6K376NW,LXHF |
Description | N-CH MOSFET, 30 V, 4.0 A, 0.056O |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1.51W (Ta) Surface Mount, Wettable Flank DFN2020B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 4.5 V | |
Vgs (Max) | +12V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.51W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN2020B | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10230 € | 10,23 € |
| 500 | 0,07558 € | 37,79 € |
| 1.000 | 0,06690 € | 66,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05419 € | 162,57 € |
| 6.000 | 0,04878 € | 292,68 € |
| 9.000 | 0,04602 € | 414,18 € |
| 15.000 | 0,04292 € | 643,80 € |
| 21.000 | 0,04109 € | 862,89 € |
| 30.000 | 0,03930 € | 1.179,00 € |
| 75.000 | 0,03538 € | 2.653,50 € |
| 150.000 | 0,03347 € | 5.020,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


