
XPW6R30ANB,L1XHQ | |
|---|---|
DigiKey Part Number | 264-XPW6R30ANBL1XHQTR-ND - Tape & Reel (TR) 264-XPW6R30ANBL1XHQCT-ND - Cut Tape (CT) 264-XPW6R30ANBL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPW6R30ANB,L1XHQ |
Description | MOSFET N-CH 100V 45A 8DSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
EDA/CAD Models | XPW6R30ANB,L1XHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3240 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 132W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,51600 € | 15,16 € |
| 100 | 1,04140 € | 104,14 € |
| 500 | 0,84574 € | 422,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,69096 € | 3.454,80 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

