
XCEZ11V,L3XHF | |
|---|---|
DigiKey Part Number | 264-XCEZ11VL3XHFTR-ND - Tape & Reel (TR) 264-XCEZ11VL3XHFCT-ND - Cut Tape (CT) 264-XCEZ11VL3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ11V,L3XHF |
Description | 11 V ZENER DIODE, SOD-523(ESC) A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 7.25A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 10.4V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 7.25A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04596 € | 22,98 € |
| 1.000 | 0,04042 € | 40,42 € |
| 2.000 | 0,03573 € | 71,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02757 € | 220,56 € |
| 16.000 | 0,02485 € | 397,60 € |
| 24.000 | 0,02346 € | 563,04 € |
| 40.000 | 0,02189 € | 875,60 € |
| 56.000 | 0,02096 € | 1.173,76 € |
| 80.000 | 0,02006 € | 1.604,80 € |
| 200.000 | 0,01808 € | 3.616,00 € |
| 400.000 | 0,01727 € | 6.908,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

