


TW083N65C,S1F | |
|---|---|
DigiKey Part Number | 264-TW083N65CS1F-ND |
Manufacturer | |
Manufacturer Product Number | TW083N65C,S1F |
Description | G3 650V SIC-MOSFET TO-247 83MOH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 111W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 113mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 600µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 873 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 111W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,06000 € | 14,06 € |
| 30 | 8,70067 € | 261,02 € |
| 120 | 7,79383 € | 935,26 € |
| Unit Price without VAT: | 14,06000 € |
|---|---|
| Unit Price with VAT: | 16,73140 € |

