


TW070J120B,S1Q | |
|---|---|
DigiKey Part Number | 264-TW070J120BS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TW070J120B,S1Q |
Description | SICFET N-CH 1200V 36A TO3P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 36A (Tc) 272W (Tc) Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | TW070J120B,S1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 18A, 20V | |
Vgs(th) (Max) @ Id | 5.8V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 20 V | |
Vgs (Max) | ±25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 272W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P(N) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,51440 € | 437,86 € |
| Unit Price without VAT: | 17,51440 € |
|---|---|
| Unit Price with VAT: | 20,84214 € |

