Diode 650 V 8A Surface Mount 4-DFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS8V65H,LQ

DigiKey Part Number
264-TRS8V65H,LQTR-ND - Tape & Reel (TR)
264-TRS8V65H,LQCT-ND - Cut Tape (CT)
264-TRS8V65H,LQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS8V65H,LQ
Description
DIODE SIL CARBIDE 650V 8A 4DFNEP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount 4-DFN-EP (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
90 µA @ 650 V
Capacitance @ Vr, F
520pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
4-DFN-EP (8x8)
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.487
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,39877 €3.496,93 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 €2,92 €
101,80700 €18,07 €
1001,61820 €161,82 €
5001,34516 €672,58 €
1.0001,23842 €1.238,42 €
Digi-Reel®
QuantityUnit PriceExt Price
12,97000 €2,97 €
101,94000 €19,40 €
1001,35420 €135,42 €
5001,10420 €552,10 €
1.0001,02387 €1.023,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €