
TRS6V65H,LQ | |
|---|---|
DigiKey Part Number | 264-TRS6V65H,LQTR-ND - Tape & Reel (TR) 264-TRS6V65H,LQCT-ND - Cut Tape (CT) 264-TRS6V65H,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS6V65H,LQ |
Description | DIODE SIL CARBIDE 650V 6A 4DFNEP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 70 µA @ 650 V | |
Capacitance @ Vr, F | 392pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-DFN-EP (8x8) | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,57600 € | 15,76 € |
| 100 | 1,44470 € | 144,47 € |
| 500 | 1,27084 € | 635,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03826 € | 2.595,65 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

