
TRS3E65H,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS3E65H,S1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS3E65H,S1Q |
Description | DIODE SIL CARBIDE 650V 3A TO220L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 3A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 3 A | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 45 µA @ 650 V | |
Capacitance @ Vr, F | 199pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 50 | 0,87040 € | 43,52 € |
| 100 | 0,84210 € | 84,21 € |
| 500 | 0,78628 € | 393,14 € |
| 1.000 | 0,72143 € | 721,43 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

