
TRS12N65FB,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS12N65FBS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS12N65FB,S1Q |
Description | DIODE ARRAY SIC 650V 6A TO-247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 6A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TRS12N65FB,S1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 6A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 30 | 3,32467 € | 99,74 € |
| 120 | 2,78150 € | 333,78 € |
| 510 | 2,44104 € | 1.244,93 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

