
TPWR8503NL,L1Q | |
|---|---|
DigiKey Part Number | TPWR8503NLL1QTR-ND - Tape & Reel (TR) TPWR8503NLL1QCT-ND - Cut Tape (CT) TPWR8503NLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPWR8503NL,L1Q |
Description | MOSFET N-CH 30V 150A 8DSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 150A (Tc) 800mW (Ta), 142W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
EDA/CAD Models | TPWR8503NL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.85mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta), 142W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 1,95200 € | 19,52 € |
| 100 | 1,36000 € | 136,00 € |
| 500 | 1,17744 € | 588,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,96195 € | 4.809,75 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

