
TPW5200FNH,L1Q | |
|---|---|
DigiKey Part Number | 264-TPW5200FNH,L1QTR-ND - Tape & Reel (TR) 264-TPW5200FNH,L1QCT-ND - Cut Tape (CT) 264-TPW5200FNH,L1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW5200FNH,L1Q |
Description | PB-F POWER MOSFET TRANSISTOR DSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 26A (Tc) 800mW (Ta), 142W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta), 142W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,07200 € | 20,72 € |
| 100 | 1,44870 € | 144,87 € |
| 500 | 1,27258 € | 636,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,03968 € | 5.198,40 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |


