8-PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPW4R50ANH,L1Q

DigiKey Part Number
TPW4R50ANHL1QTR-ND - Tape & Reel (TR)
TPW4R50ANHL1QCT-ND - Cut Tape (CT)
TPW4R50ANHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPW4R50ANH,L1Q
Description
MOSFET N-CH 100V 92A 8DSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 92A (Tc) 800mW (Ta), 142W (Tc) Surface Mount 8-DSOP Advance
Datasheet
 Datasheet
EDA/CAD Models
TPW4R50ANH,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 46A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta), 142W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DSOP Advance
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.907
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,01000 €3,01 €
101,97000 €19,70 €
1001,37360 €137,36 €
5001,19196 €595,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,97382 €4.869,10 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €