
TPN4R203NC,L1Q | |
---|---|
DigiKey Part Number | TPN4R203NCL1QTR-ND - Tape & Reel (TR) TPN4R203NCL1QCT-ND - Cut Tape (CT) TPN4R203NCL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN4R203NC,L1Q |
Description | MOSFET N CH 30V 23A 8TSON-ADV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Ta) 700mW (Ta), 22W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN4R203NC,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 22W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,47000 € | 1,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,36256 € | 1.812,80 € |
10.000 | 0,36017 € | 3.601,70 € |
Unit Price without VAT: | 1,47000 € |
---|---|
Unit Price with VAT: | 1,74930 € |