8-PowerVDFN,-8-TSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN1600ANH,L1Q

DigiKey Part Number
TPN1600ANHL1QTR-ND - Tape & Reel (TR)
TPN1600ANHL1QCT-ND - Cut Tape (CT)
TPN1600ANHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN1600ANH,L1Q
Description
MOSFET N CH 100V 17A 8TSON-ADV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 17A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TPN1600ANH,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 42W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.066
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75700 €7,57 €
1000,50160 €50,16 €
5000,39206 €196,03 €
1.0000,35678 €356,78 €
2.0000,33565 €671,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,28613 €1.430,65 €
10.0000,27423 €2.742,30 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €