
TPHR7404PU,L1Q | |
---|---|
DigiKey Part Number | 264-TPHR7404PUL1Q(MTR-ND - Tape & Reel (TR) 264-TPHR7404PUL1Q(MCT-ND - Cut Tape (CT) 264-TPHR7404PUL1Q(MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPHR7404PU,L1Q |
Description | 40V UMOS9 S 0.65MOHM SOP-ADV(N) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.74mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 210W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,25200 € | 12,52 € |
100 | 0,85180 € | 85,18 € |
500 | 0,68040 € | 340,20 € |
1.000 | 0,65884 € | 658,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,53827 € | 2.691,35 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |