


TPH8R903NL,LQ | |
|---|---|
DigiKey Part Number | TPH8R903NLLQTR-ND - Tape & Reel (TR) TPH8R903NLLQCT-ND - Cut Tape (CT) TPH8R903NLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH8R903NL,LQ |
Description | MOSFET N CH 30V 20A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Tc) 1.6W (Ta), 24W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH8R903NL,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 24W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78500 € | 7,85 € |
| 100 | 0,52160 € | 52,16 € |
| 500 | 0,40826 € | 204,13 € |
| 1.000 | 0,37177 € | 371,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31569 € | 947,07 € |
| 6.000 | 0,29308 € | 1.758,48 € |
| 9.000 | 0,28826 € | 2.594,34 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

