
TPH7R006PL,L1Q | |
|---|---|
DigiKey Part Number | TPH7R006PLL1QTR-ND - Tape & Reel (TR) TPH7R006PLL1QCT-ND - Cut Tape (CT) TPH7R006PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH7R006PL,L1Q |
Description | MOSFET N-CH 60V 60A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 81W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH7R006PL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 2.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1875 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 81W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66200 € | 6,62 € |
| 100 | 0,43650 € | 43,65 € |
| 500 | 0,33924 € | 169,62 € |
| 1.000 | 0,30793 € | 307,93 € |
| 2.000 | 0,28159 € | 563,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24547 € | 1.227,35 € |
| 10.000 | 0,22924 € | 2.292,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |











