
TPD4207F,FQ | |
|---|---|
DigiKey Part Number | TPD4207FFQTR-ND - Tape & Reel (TR) TPD4207FFQCT-ND - Cut Tape (CT) TPD4207FFQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4207F,FQ |
Description | IC MOTOR DRVR 13.5V-16.5V 30SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 30-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD4207F,FQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 50V ~ 450V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 30-SOP (0.433", 11.00mm Width) | |
Supplier Device Package | 30-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,09200 € | 60,92 € |
| 25 | 5,65600 € | 141,40 € |
| 100 | 5,17740 € | 517,74 € |
| 250 | 4,94928 € | 1.237,32 € |
| 500 | 4,81174 € | 2.405,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,69857 € | 4.698,57 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |

