30 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2017FN,L1F(S

DigiKey Part Number
264-TPD2017FNL1F(STR-ND - Tape & Reel (TR)
264-TPD2017FNL1F(SCT-ND - Cut Tape (CT)
264-TPD2017FNL1F(SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2017FN,L1F(S
Description
INTELLIGENT PWR SWITCH, 8CH LOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 30-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPD2017FN,L1F(S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 2V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
1Ohm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
30-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,52000 €3,52 €
102,66200 €26,62 €
252,44760 €61,19 €
1002,21230 €221,23 €
2502,09992 €524,98 €
5002,03224 €1.016,12 €
1.0001,97651 €1.976,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,93064 €3.861,28 €
4.0001,89290 €7.571,60 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €