
TOTX1350(F) | |
|---|---|
DigiKey Part Number | TOTX1350(F)-ND |
Manufacturer | |
Manufacturer Product Number | TOTX1350(F) |
Description | XMITTER FIBER OPTIC 650NM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 1.8V 30 mA TOSLINK |
Datasheet | Datasheet |
EDA/CAD Models | TOTX1350(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Connector Type | TOSLINK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 25 | 6,09400 € | 152,35 € |
| 100 | 5,46580 € | 546,58 € |
| 500 | 4,95548 € | 2.477,74 € |
| 1.000 | 4,78989 € | 4.789,89 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |







