
TMPM4G9FDFG(DBB) | |
|---|---|
DigiKey Part Number | TMPM4G9FDFG(DBB)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM4G9FDFG(DBB) |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F TX04 Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | |
Peripherals | DMA, LVD, POR, WDT | |
Number of I/O | 150 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,71200 € | 77,12 € |
| 60 | 6,76067 € | 405,64 € |
| 120 | 6,47325 € | 776,79 € |
| 300 | 6,15783 € | 1.847,35 € |
| 540 | 5,99033 € | 3.234,78 € |
| 1.020 | 5,83616 € | 5.952,88 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |

