
TMPM4G8F10FG(DBB) | |
|---|---|
DigiKey Part Number | TMPM4G8F10FG(DBB)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM4G8F10FG(DBB) |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F TX04 Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 192K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 70°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, WDT | Package / Case 100-LQFP |
Number of I/O 122 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 10 | 8,31000 € | 83,10 € |
| 60 | 7,29550 € | 437,73 € |
| 120 | 6,99033 € | 838,84 € |
| 300 | 6,65600 € | 1.996,80 € |
| 540 | 6,47880 € | 3.498,55 € |
| 1.020 | 6,31588 € | 6.442,20 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |

